3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m Amber Polyimide Film Electrical Tape, 12.7mm
- RS 제품 번호:
- 210-7025
- 제조사 부품 번호:
- 5413 12x33
- 제조업체:
- 3M
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 210-7025
- 제조사 부품 번호:
- 5413 12x33
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Electrical Tape | |
| Colour | Amber | |
| Width | 12.7mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 69μm | |
| Trade Name | Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m | |
| Adhesive Material | Silicone | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Electrical Tape | ||
Colour Amber | ||
Width 12.7mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 69μm | ||
Trade Name Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m | ||
Adhesive Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Masking Tape, Amber Polyimide Film, 33m Length - 5413 12x33
Protect sensitive elements on the surface of your PCB using this masking tape from 3M. Its tough polyimide film backing remains stable at high temperatures, meaning you can be sure it won't tear easily. The silicone adhesive leaves only minimal residue, so there's no need to clean your surfaces after use. Use this tape to prevent damage to the gold fingers on your board when you're soldering external components to it.
Features and Benefits
• Amber colour is easy to identify in a colour-coded setup
• Roll length of 33m means you'll have enough on hand for multiple uses
• Polyethylene tape core is resistant to wear and impact for durability
• Broad operating temperature range of -73°C to +260°C for use in extreme environments
Applications
• Control panels
• Equipment maintenance
• Machine prototypes
• Computer devices
Solder masking tape is often used in soldering and conformal coating in industrial production and prototyping. They can protect the PCD surface during the process, and be eaily removed usually with no damage to the surface.
Is this tape flame-retardant?
Yes, this tape is flame-retardant, so you can safely use it in hazardous areas.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape, 50.8mm
- 3M Polyimide Film Tape 5413 Amber Polyimide Film Film Tape, 12.7mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 19.1mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M 28345 Amber Polyimide Electrical Tape, 12mm x 33 m
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 19mm x 33 m