RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS 제품 번호:
- 603-177
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩231,250.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩231,250.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 603-177
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Amber | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 6kV | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | Polyimide | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Silicone Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Amber | ||
Product Type Electrical Tape | ||
Breakdown Voltage 6kV | ||
Width 50mm | ||
Length 33m | ||
Backing Material Polyimide | ||
Thickness 60μm | ||
Maximum Operating Temperature 260°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Silicone Adhesive | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Polyimide Tape, Amber, 50 mm x 33 m, 260 °C Maximum Operating Temperature
RS PRO Polyimide Tape is designed for high-temperature electrical insulation applications. With a robust polyimide film backing, this tape is ideal for use in environments requiring reliable thermal stability and electrical insulation. Its primary benefit is its ability to maintain performance under extreme temperatures, making it essential for various industrial applications.
Features and Benefits
High temperature resistance: Ensures reliable performance up to 260 °C, suitable for demanding environments
Polyimide film backing: Provides excellent electrical insulation and durability
Amber colour: Enhances visibility and identification during application
50 mm width and 33 m length: Offers ample coverage for extensive projects
0.06 mm thickness: Balances flexibility and strength for versatile use
Applications
Coils
Electronic devices
Inverters
Additional Information
Key standards: Complies with industry standards for electrical insulation
Versatile use: Suitable for a wide range of industrial applications requiring high-temperature resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape, 50.8mm