3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- RS 제품 번호:
- 176-251
- Distrelec 제품 번호:
- 304-21-829
- 제조사 부품 번호:
- 80610833800
- 제조업체:
- 3M
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,820.00
제한된 재고
- 추가로 2026년 11월 09일 부터 10,048 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩9,820.00 | - |
| 10 - 19 | ₩9,520.00 | 3% |
| 20 + | ₩9,220.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-251
- Distrelec 제품 번호:
- 304-21-829
- 제조사 부품 번호:
- 80610833800
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | Black | |
| Breakdown Voltage | 8kV | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 6m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Scotch Super 33 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | -18°C | |
| Standards/Approvals | No | |
| Tensile Strength | 26N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour Black | ||
Breakdown Voltage 8kV | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 6m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Scotch Super 33 | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature -18°C | ||
Standards/Approvals No | ||
Tensile Strength 26N/cm | ||
제외
- COO (Country of Origin):
- US
3M Electrical Tape, 19mm Width, 6m Length - 80610833800
This electrical tape from 3M is designed for effective electrical insulation and protection in various applications. Measuring 19mm in width and 6m in length, it is made from durable PVC material. This product accommodates maximum operating temperatures of up to +105°C, ensuring reliable performance in both residential and industrial settings.
Features & Benefits
• Provides robust insulation for wiring and connections
• High-temperature resistance ensures durability in extreme conditions
• Made from flexible PVC for easy application and handling
• Suitable for a range of electrical insulation tasks
• Offers excellent adhesion for long-term use
• Black colour enhances its compatibility with various environments
Applications
• Used for insulating electrical wires and components
• Ideal for repairs in automation and electrical systems
• Employed in mechanical industries for effective wiring solutions
• Suitable for securing and bundling electrical cables
• Effective for waterproofing connections in outdoor setups
What is the maximum temperature this tape can withstand during operation?
The tape can handle maximum temperatures reaching +105°C, making it suitable for high-temperature applications in various environments.
How does this tape ensure secure connections in wiring tasks?
Its strong adhesive properties create a reliable bond that remains intact over time, preventing moisture and dust from compromising connections.
Can it be used for both indoor and outdoor applications?
Yes, the durability and weather-resistant features of the tape make it effective for both indoor and outdoor use, providing lasting insulation.
Is the tape suitable for heavy-duty electrical projects?
Yes, its robust design and high-temperature tolerance make it ideal for demanding electrical projects, ensuring safety and reliability.
관련된 링크들
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M Super 33 Vinyl Tape Black Polyvinyl Chloride Electrical Tape, 19mm x 32.9 m
- 3M Scotch™ 35 Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 35 Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m