Recom ESDK Electrical Safety Mat IEC 61340-5-1 x 3 m x 3 mm
- RS 제품 번호:
- 625-422
- 제조사 부품 번호:
- ESDK02UK
- 제조업체:
- Recom
Subtotal (1 kit)*
₩94,200.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩94,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-422
- 제조사 부품 번호:
- ESDK02UK
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | Electrical Safety Mat | |
| Length | 3m | |
| Thickness | 3mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Series | ESDK | |
| Anti-Slip | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type Electrical Safety Mat | ||
Length 3m | ||
Thickness 3mm | ||
Standards/Approvals IEC 61340-5-1 | ||
Series ESDK | ||
Anti-Slip No | ||
제외
- COO (Country of Origin):
- GB
The RS PRO ESD Floor Mat Grounding Kit is a set of high-quality ESD accessories designed to connect effortlessly with standard components, ensuring compliance with ESD standards for a single operator standing on an ESD mat. This complete kit provides everything needed to maintain proper grounding and protect sensitive electronic equipment from electrostatic discharge.
3.0 meter ESD floor mat grounding cable with 10mm connections and a 1 MΩ resistance
Pair of fully adjustable and lightweight heel straps, each equipped with a 1 MΩ resistance
Single grounding plug for connecting the grounding cable to the mat
관련된 링크들
- Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 1.8 m x 3 mm
- Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 3 m x 3 mm
- Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 4.5 m x 3 mm
- Bahco Anti-Slip 2820VM Electrical Safety Mat 1 kV IEC60900 1m x 1 m x 5 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 600mm x 1 m x 5 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 5 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 4 mm