RS PRO 270-BS3000E 240V Electric Torque Screwdriver, Euro & UK Plug
- RS 제품 번호:
- 849-2016
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 849-2016
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Torque Range | 0.05 → 0.5Nm | |
| Electric Screwdriver Type | Electric Torque Screwdriver | |
| Speed | 700 → 1000rpm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 240V | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type G - British 3-pin / Type C - EuroPlug | |
| Model Number | 270-BS3000E | |
| Chuck Type | 1/4" Hex | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Torque Range 0.05 → 0.5Nm | ||
Electric Screwdriver Type Electric Torque Screwdriver | ||
Speed 700 → 1000rpm | ||
Corded/Cordless Corded | ||
Voltage Rating 240V | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type G - British 3-pin / Type C - EuroPlug | ||
Model Number 270-BS3000E | ||
Chuck Type 1/4" Hex | ||
- COO (Country of Origin):
- TW
RS PRO Electric Torque Screwdriver, Euro and UK Plug, 240 V
Save time and effort with this electric screwdriver from RS PRO. It does all the hard manual work of tightening or loosening screws for you, reducing the risk of user fatigue or injury. It has a range of speed settings to ensure you don't overtighten your screws.
The screwdriver's casing is guaranteed safe from ESD (electrostatic discharge), so it doesn't emit any static electricity that could potentially interfere with other devices. This makes it ideally suited for use with electrical equipment including mobile phones, games consoles or general electronic assembly.
To maintain high efficiency, the screwdriver has a brushless motor. This means that all the energy from the power supply goes to operating the screwdriver and isn't wasted as heat.
The screwdriver's casing is guaranteed safe from ESD (electrostatic discharge), so it doesn't emit any static electricity that could potentially interfere with other devices. This makes it ideally suited for use with electrical equipment including mobile phones, games consoles or general electronic assembly.
To maintain high efficiency, the screwdriver has a brushless motor. This means that all the energy from the power supply goes to operating the screwdriver and isn't wasted as heat.
Features and Benefits
• Brushless motor
• Chuck type of 1/4" Hex
• Corded
• Electric torque screwdriver type
• Type G British 3-pin and Type C Euro plug types
• Speed of 700 to 1000 rpm (revolutions per minute)
• Torque range of 0.05 to 0.5 Nm
• Electric torque screwdriver with power supply
• Voltage rating of 240 V
• Wattage of 60 W
• Chuck type of 1/4" Hex
• Corded
• Electric torque screwdriver type
• Type G British 3-pin and Type C Euro plug types
• Speed of 700 to 1000 rpm (revolutions per minute)
• Torque range of 0.05 to 0.5 Nm
• Electric torque screwdriver with power supply
• Voltage rating of 240 V
• Wattage of 60 W
관련된 링크들
- RS PRO 220 → 240V Electric Torque Screwdriver, Euro & UK Plug
- Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Weidmuller Screwdriver Insert Torque Screwdriver
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Speed Torque Screwdriver Hex Torque Screwdriver, 2 → 6Nm, 1/4 in Drive
- SAM Torque Screwdriver