Bosch 0.603.9E0.006 IXO 7 3.6 V Cordless Screwdriver, 5.5 Nm, Cordless
- RS 제품 번호:
- 268-4817
- 제조사 부품 번호:
- 0.603.9E0.006
- 제조업체:
- Bosch
Subtotal (1 unit)*
₩116,280.00
재고있음
- 13 개 단위 배송 준비 완료
- 추가로 다른 지역에서 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-4817
- 제조사 부품 번호:
- 0.603.9E0.006
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Cordless Screwdriver | |
| Speed | 235rpm | |
| Battery Voltage | 3.6V | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Motor Type | Brushed | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 178mm | |
| Maximum Torque Rating | 5.5Nm | |
| Overall Width | 183mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 62mm | |
| Weight | 320g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Cordless Screwdriver | ||
Speed 235rpm | ||
Battery Voltage 3.6V | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Motor Type Brushed | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 178mm | ||
Maximum Torque Rating 5.5Nm | ||
Overall Width 183mm | ||
Standards/Approvals RoHS | ||
Overall Height 62mm | ||
Weight 320g | ||
제외
- COO (Country of Origin):
- HU
Bosch Cordless Screwdriver, 2 Ah Capacity, 3.6 V - 0.603.9E0.006
This cordless screwdriver from Bosch offers exceptional functionality and convenience for various applications. With a 2 Ah battery capacity and compact design, it is the ideal tool for everyday screwdriving tasks. The brushed motor ensures reliable performance, while the reversible action feature allows for versatile use.
Features & Benefits
• Brushed motor for consistent power output
• 2 Ah battery capacity for extended runtime
• Reversible action for flexibility in use
• Compact design for easy handling
• 235 rpm speed for efficient operation
Applications
• Can be used for standard screwdriving tasks
• Ideal for use in tight spaces due to its compact size
Can it handle different screw sizes?
Yes, this cordless screwdriver is designed to accommodate various screw sizes up to 5 mm.
Will it work in dark areas?
Yes, it features an integrated work light for illuminating dark working areas.
Is the battery rechargeable?
Yes, it comes with a Micro USB charger for easy portable charging solutions.
관련된 링크들
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver, 18 V, 2 nm, Cordless
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver, 18 V, 6 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver, 18 V, 8 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver, 18 V, 8 nm, Cordless
- Bosch 0.602.496.404 0.602.496.404 12 V Cordless Screwdriver, 12 V, 4 nm, Cordless
- Bosch 0.602.496.400 0.602.496.400 12 V Cordless Screwdriver, 12 V, 6 nm, Cordless
- Bosch 0.602.496.502 0.602.496.502 12 V Cordless Screwdriver, 12 V, 2 nm, Cordless