Bosch 06033A0170 PST Universal+ Corded 80 mm, 240V 530 W
- RS 제품 번호:
- 820-2951
- 제조사 부품 번호:
- 06033A0170
- 제조업체:
- Bosch
Subtotal (1 unit)*
₩253,440.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 820-2951
- 제조사 부품 번호:
- 06033A0170
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Power Rating | 530W | |
| Cutting Depth | 80mm | |
| Model Number | PST Universal+ | |
| Voltage | 240V | |
| Series | 06033A0170 | |
| Weight | 2kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Power Rating 530W | ||
Cutting Depth 80mm | ||
Model Number PST Universal+ | ||
Voltage 240V | ||
Series 06033A0170 | ||
Weight 2kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Bosch PST 800 PEL Jigsaw
Introducing the Bosch PST 800 PEL compact corded jigsaw, this capable power tool for cutting through wood and metals. The jigsaw features a powerful 530-watt motor and weighs only 2kg, which ensures reduced fatigue over long periods of time. The PST 800 PEL uses Bosch's innovative CutControl and splinter guard, you can enjoy the precision and controlled cutting whilst tracking the cutting line easily. A variable speed trigger allows you to control the cutting speed dependant on the material you're cutting.
Features and Benefits
• Powerful 530-watt Corded Jigsaw
• Intelligent variable speed trigger
• Compact, lightweight design
• CutControl and splinter guard for accurate and clean cutting
• Storage for six blades on the tool
• Ergonomically designed grip for easy cutting and reducing fatigue
Specification
• Power Input: 530 W
• Strokes per minute: 500-3000 spm
• Max Cut Wood: 80 mm
• Max Cut Steel: 5 mm
• Weight: 2 kg
Typical Applications
Corded power tools like corded jigsaws have power cables that run from electrical outlets. Jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Corded jigsaws can be found in areas such as:
• Construction
• Carpentry
• Manufacturing
• Home
Bosch Green Power Tools
Supplied with
Carry case
관련된 링크들
- Bosch GST 150 BCE GST 150 BCE Corded 150 mm, 240V 780 W
- Bosch GST 150 CE GST 150 CE Corded 150 mm, 240V 780 W
- Bosch 06019C3360 240V Corded Dust Extractor
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch PSA 700 E PSA700E Brushless DC Motor 710 W, 240V
- Bosch GST GST 150 BCE Corded 150 mm, 230V
- Hakko FV310-81 530 °C max Corded 1 kW
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin