DeWALT D23 D23700 235 mm 1.75 kW, 230V
- RS 제품 번호:
- 274-2786
- 제조사 부품 번호:
- D23700-QS
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩1,068,980.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,068,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-2786
- 제조사 부품 번호:
- D23700-QS
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Saw | |
| Speed | 4700rpm | |
| Arbor Diameter | 30mm | |
| Power Rating | 1.75kW | |
| Blade Diameter | 235mm | |
| Voltage | 230V | |
| Overall Length | 430mm | |
| Series | D23 | |
| Weight | 8.2kg | |
| Maximum Cutting Depth 45° | 62mm | |
| Maximum Cutting Depth 90° | 86mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 290mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Saw | ||
Speed 4700rpm | ||
Arbor Diameter 30mm | ||
Power Rating 1.75kW | ||
Blade Diameter 235mm | ||
Voltage 230V | ||
Overall Length 430mm | ||
Series D23 | ||
Weight 8.2kg | ||
Maximum Cutting Depth 45° 62mm | ||
Maximum Cutting Depth 90° 86mm | ||
Standards/Approvals RoHS | ||
Overall Height 290mm | ||
제외
- COO (Country of Origin):
- IT
The DeWALT Circular Saw features a powerful and durable motor, ensuring it delivers excellent cutting power even at its maximum cutting depth. Additionally, its designed with optimal balance, which not only enhances the operators comfort but also promotes fatigue free and safe operation. Furthermore, its construction is designed to ensure a long service life. It also includes a protective cover that highly efficient, capable of collecting up to 95 percent of dust generated during operation. This feature helps maintain a clean working environment.
Heavy duty steel plate
Providing low vibration
Adapter for dust bag or suction hose
Additional handle for safe two handed operation