Subtotal (1 kit)*
₩1,081,460.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩1,081,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 459-870
- 제조사 부품 번호:
- 531749
- 제조업체:
- Flex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flex | |
| Product Type | Saw | |
| Speed | 192rpm | |
| Motor Type | Brushless | |
| Overall Length | 539mm | |
| Battery Voltage | 18V | |
| Weight | 5.9kg | |
| Series | SBE | |
| Blade Length | 1.14m | |
| Standards/Approvals | RoHS | |
| Overall Height | 165mm | |
| Overall Width | 279mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flex | ||
Product Type Saw | ||
Speed 192rpm | ||
Motor Type Brushless | ||
Overall Length 539mm | ||
Battery Voltage 18V | ||
Weight 5.9kg | ||
Series SBE | ||
Blade Length 1.14m | ||
Standards/Approvals RoHS | ||
Overall Height 165mm | ||
Overall Width 279mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Cordless Belt Saw is a lightweight and perfectly balanced tool, designed with optimal weight distribution between the battery and motor for easy handling. Ideal for use in fire hazardous environments, it delivers spark free cutting of metal. Equipped with a brushless motor, the saw provides greater efficiency and a longer service life. The adjustable belt speed ensures precise and perfect cuts across a variety of materials.
Integrated LED lamp for optimum illumination of the work area
Ergonomically designed
Non slip and soft grip handle
With metal bracket for flexible attachment
LED battery capacity display
관련된 링크들
- Flex SBE 835 mm 531748
- Flex Saw SBG 390518, 230V Brushed 1.335 m
- Flex RS 432776 1.1 kW, 230V
- RS PRO Spiral Cable TB17 FLEX, 1.2 m, 6 Core, 0.14mm², Black Polyurethane 70 °C
- RS PRO Spiral Cable TB16 FLEX, 1.2 m, 4 Core, 0.14mm², Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX, 1.2 m, 8 Core, 0.14mm², Black Polyurethane 70 °C
- RS PRO Spiral Cable TB17 FLEX, 1.2 m, 8 Core, 0.14mm², Black Polyurethane 70 °C
- Molex Premo-Flex Series Ribbon Cable, 14, 500 μm Pitch, 51 mm Length