Makita DRV250Z Cordless 6.4 mm 18 V Rivet Gun

Subtotal (1 unit)*

₩2,261,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,261,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-5581
제조사 부품 번호:
DRV250Z
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Motor Type

Brushless

Product Type

Rivet Gun

Corded/Cordless

Cordless

Maximum Rivet Size

6.4mm

Stroke Length

30mm

Battery Voltage

18V

Number of Batteries

0

Overall Length

323mm

Maximum Pulling Force

20kN

Weight

2.1kg

Standards/Approvals

No

COO (Country of Origin):
JP

Makita Rivet Gun, 6.4mm Maximum Rivet Size, 323mm Length - DRV250Z


This cordless rivet gun is designed to meet the needs of professionals in automation, electronics, and mechanical industries. Its lightweight and portable design facilitates ease of use across various applications, while its high torque capability enables effective rivet tightening up to a maximum size of 6.4mm. This tool allows for efficient and precise rivet installation without the restrictions of cords or additional battery configurations.

Features & Benefits


• Cordless operation enhances mobility and accessibility

• High-speed riveting performance comparable to pneumatic tools

• Twin LED job light improves visibility in low-light conditions

• Rivet holding mechanism prevents dropping during vertical applications

• Compatible with several sizes of blind rivets for versatility

• Suitable for tight space operation, ideal for close-to-wall tasks

Applications


• Used for securing components in assembly lines

• Suitable for installation in confined spaces within machinery

• Employed effectively in electronic device manufacturing

• Ideal for maintenance tasks in mechanical installations

• Supports various construction projects requiring riveted joints

What type of rivets can be used with this tool?


It is compatible with a range of rivets including sizes 2.4mm, 3.2mm, 4.0mm, 4.8mm, 6.0mm, and 6.4mm when the appropriate nose piece is used.

How long does it take to charge the battery?


Charging times vary depending on the battery size, typically ranging from 30 to 130 minutes.

Is it effective for vertical applications?


Yes, the rivet holding mechanism allows for efficient use without needing to support the rivet by hand during vertical installations.

Does it come with a carrying case?


Yes, the tool is supplied with a carrying case for convenient portability and storage.

관련된 링크들