Thomson Linear Electrical Linear Actuator 2.5 in 3.77

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1159
제조사 부품 번호:
MLS23A15-M10060S15000N-B400-RS3
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

2.5in

Series

MLS

Voltage

3.77

Motor Technology

Hybrid Stepper Motor

Maximum Force

44N

Minimum Operating Temperature

-10°C

Spindle Type

Lead Screw

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLS23A15 is a NEMA 23 size motorized lead screw in rotating screw configuration with single motor stack, 1.5A current rating and plain journal end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

관련된 링크들