Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33
- RS 제품 번호:
- 197-1157
- 제조사 부품 번호:
- MLS17A10-M10060S30000N-B400-RS3
- 제조업체:
- Thomson Linear
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 197-1157
- 제조사 부품 번호:
- MLS17A10-M10060S30000N-B400-RS3
- 제조업체:
- Thomson Linear
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 890N | |
| Stroke Length | 2.5in | |
| Series | MLS | |
| Voltage | 2.33 | |
| Motor Technology | Stepper Motor | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Lead Screw (Inch and Metric Options Available) | |
| Standards/Approvals | No | |
| Weight | 0.13lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 890N | ||
Stroke Length 2.5in | ||
Series MLS | ||
Voltage 2.33 | ||
Motor Technology Stepper Motor | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Lead Screw (Inch and Metric Options Available) | ||
Standards/Approvals No | ||
Weight 0.13lb | ||
- COO (Country of Origin):
- US
Thomson Linear MLS17A10 is a NEMA 17 size motorized lead screw in rotating screw configuration with single motor stack, 1A current rating and plain journal end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
관련된 링크들
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33V
- Thomson Linear Electrical Linear Actuator 890N 3.8
- Thomson Linear Electrical Linear Actuator 890N 3.77
- Thomson Linear Electrical Linear Actuator 890N 3.42V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.77V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.8V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.42V
- Thomson Linear Electrical Linear Actuator 2.5 in 2.33V