Thomson Linear Electrical Linear Actuator 890N 4.5V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1131
제조사 부품 번호:
MLS08A05-M04040P20000N-B100-XF1
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Maximum Load

890N

Series

MLS

Voltage

4.5V

Motor Technology

Hybrid Stepper Motor

Spindle Type

Lead Screw

Minimum Operating Temperature

-10°C

Weight

0.13lb

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLS08A05 is a NEMA 08 size motorized lead screw in rotating screw configuration with single motor stack, 0.5A current rating and plain journal end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

관련된 링크들