Thomson Linear Electrical Linear Actuator 102 mm 14.2N 4.5V 8.38mm/s

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1128
제조사 부품 번호:
MLS08A05-M04010S10000N-A000-RS1
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

102mm

Maximum Load

14.2N

Maximum Speed

8.38mm/s

Series

MLS

Voltage

4.5V

Motor Technology

Stepper Motor

Spindle Type

Lead Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

60g

Standards/Approvals

RoHS

COO (Country of Origin):
US
Thomson Linear MLS08A05 is a NEMA 08 size motorized lead screw in rotating screw configuration with single motor stack and 0.5A current rating.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

관련된 링크들