Thomson Linear Electrical Linear Actuator 38.1 mm 890N 4.5

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1079
제조사 부품 번호:
MLA08A05-0039P0150-C4-S01
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

38.1mm

Maximum Load

890N

Voltage

4.5

Series

MLA

Motor Technology

Hybrid Stepper Motor

Maximum Force

890N

Spindle Type

Lead Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Weight

0.13lb

COO (Country of Origin):
US
Thomson Linear MLA08A05 is a NEMA 08 size motorized lead screw actuator with single motor stack and 0.5A current rating.

Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly

Built-in Anti-Rotation

It can withstand a side load of up to 10% of axial capacity of the motor

관련된 링크들