Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L38-57A, Numeric Part Number: 560679
This mounting equipment delivers robust solutions for various industrial applications within the Festo product line, integrating seamlessly into automation systems. Designed for mounting accessories for machinery and weighing 220g, it features an IP40 rating, ensuring reliability across diverse environmental conditions.
Features & Benefits
• Tolerance to high humidity, effective in moisture-prone areas • IP40 protection class safeguards against dust ingress • Transferable torque of 3.6Nm for dependable performance • Lightweight design at 220g for easier installation
Applications
• Ideal for mounting in automation systems • Supports machinery installation with electric drives • Suited for environments with variable temperature conditions • Applicable in settings requiring humidity resistance
Can it operate in humid environments?
Yes, it functions effectively in relative humidity up to 95%.
Will it perform well at low temperatures?
Yes, it operates within a temperature range of -25°C to 60°C.
Is it easy to install?
Yes, its lightweight design facilitates simple installation.