Actuonix Electrical Linear Actuator 100 mm 12V dc 4.8mm/s

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩211,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩211,440.00
10 +₩205,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-8419
제조사 부품 번호:
T16-100-256-12-S
제조업체:
Actuonix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Actuonix

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

4.8mm/s

Voltage

12V dc

Series

T16

Maximum Force

300N

Duty Cycle

20%

Minimum Operating Temperature

-10°C

Overall Length Closed

209mm

Piston Rod Thread

M8 x 1.25

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

116g

COO (Country of Origin):
CN

Miniature Linear Motion Series · T16


Actuonix's unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These linear track actuators are a superior alternative to designing your own push/pull mechanisms.

The T16 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control capabilities, or end of stroke limit switches for simple two position automation. Several gear ratios are available to give you varied speed/force configurations.

Actuonix's unique line of Micro Linear Track Actuators enables a new generation of motion enabled product designs, with capabilities that have never before been combined in a device of this size. These linear track actuators are a superior alternative to designing your own push/pull mechanisms.Built on the same platform as the proven P16, the T16-S tracktuators are complete, self-contained linear motion devices with end of stroke limit switches for simple two position automation. The track design makes the T16 significantly shorter than the same stroke length P16, since instead of an extending shaft, a sliding mount is provided.

Optional stroke lengths of 100mm, 200mm or 300mm

3 gearing options for maximum forces between 50N (11lbs) and 300N (67lbs) and speeds between 4.8mm/s and 46mm/s

Only available as a 12V unit

Compact Side by Side Design

Longer available strokes (300mm)

Higher forces

Faster speeds

Premium components: large sealed stainless steel bearings, planetary gearbox, stainless steel lead screw, and glass re-enforced nylon housing.

관련된 링크들