STMicroelectronics, 4 MB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
228-3002
제조사 부품 번호:
M95M04-DWDW3TP/V
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

EEPROM

Memory Size

4MB

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

512 k x 8 Bit

Minimum Supply Voltage

2.9V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Standards/Approvals

No

Length

3.1mm

Automotive Standard

AEC-Q100

Number of Words

512K

Supply Current

2mA

Maximum Random Access Time

40ns

Data Retention

10year

The STMicroelectronics M95M04-A125 and M95M04-A145 are 4 Mbit serial EEPROM automotive grade devices operating up to 145 °C. They are compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. The M95M04-A125 and M95M04-A145 offer an additional identification page (512 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode.

Maximum clock frequency 10 MHz full range of VCC

Schmitt trigger inputs for noise filtering

Short write cycle time

Byte write within 4 ms

Page write within 4 ms

ESD Protection (human body model) 4000 V

관련된 링크들