Microchip 25CS640-E/SN36KVAO, 64 kB EEPROM, 50 ns 8-Pin SOIC SPI

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
644-300
제조사 부품 번호:
25CS640-E/SN36KVAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

25CS640

Standards/Approvals

JEDEC

Maximum Random Access Time

50ns

Automotive Standard

AEC-Q100

Data Retention

200year

Number of Words

8192

Supply Current

5mA

COO (Country of Origin):
TH
The Microchip 64 Kbit Serial EEPROM utilizing the industry standard Serial Peripheral Interface compatible serial bus. Its offers additional features such as Built-in Error Correction Code logic, Undervoltage Lockout detection, 128-bit Serial Number and Enhanced Write Protection to optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.

Pre-programmed 128-bit serial number

32-byte user-programmable lockable ID page

More than 1 million erase/write cycles

Data retention > 200 years

관련된 링크들