Microchip AT25020B-SSPD-T, 2 kB EEPROM, 5 ns 8-Pin SOIC SPI

Subtotal (1 reel of 4000 units)*

₩3,424,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
4000 +₩856.00₩3,427,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-265
제조사 부품 번호:
AT25020B-SSPD-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

5MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AT250

Standards/Approvals

AEC-Q100, RoHS

Data Retention

100year

Automotive Standard

AEC-Q100

Supply Current

6mA

Number of Words

128256512

Maximum Random Access Time

5ns

COO (Country of Origin):
PH
The Microchip 2 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 256 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.

More than 1 million erase/write cycles

Data retention 100 years

Automotive AECQ-100 Qualified1

Factory Programming Available

Up to 20 MHz clock frequency

관련된 링크들