STMicroelectronics M24512E-FDW6TP, 512 kB EEPROM, 450 ns 8-Pin TSSOP-8 I2C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 4000 units)*

₩3,440,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
4000 +₩860.00₩3,439,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-724
제조사 부품 번호:
M24512E-FDW6TP
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Memory Size

512kB

Product Type

EEPROM

Interface Type

I2C

Package Type

TSSOP-8

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.65V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

M24256E-F

Automotive Standard

No

Number of Words

2

Maximum Random Access Time

450ns

Supply Current

1mA

Data Retention

200year

COO (Country of Origin):
CN
The STMicroelectronics M24512E-F is a 512-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 64 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz. The device offers three 8-bit registers, namely the device type identifier (DTI) register, the configurable device address (CDA) register, and the software write protection (SWP) register.

Byte and page write within 4 MS (typically 3.1 MS)

Enhanced ESD or latch-up protection

More than 4 million write cycles

Configurable device address register

Device type identifier register (in read-only)

Preprogrammed device address

Software write protection register

Hardware write protection of the whole memory array

Random and sequential read modes

관련된 링크들