TE Connectivity 583718 Series Female Edge Connector, PCB Mount, 10-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
- RS 제품 번호:
- 793-6965
- 제조사 부품 번호:
- 583718-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 793-6965
- 제조사 부품 번호:
- 583718-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
- COO (Country of Origin):
- US
TE Connectivity 2.54mm Crimp Snap Crimp Leaf Housings
2.54mm Crimp Snap Crimp Leaf housings designed for high density wire-to-board applications. These 2.54mm Crimp Snap Crimp Leaf housings are made from black GF polyester and have mounting ears. For suitable contacts see stock number 720-0692 typically.
TE Connectivity Crimp Snap Twin Leaf Connectors
관련된 링크들
- TE Connectivity 583718 Series Straight Edge Connector Female, PCB, 10-Contacts, 2.54 mm Pitch, 2 Row, Solder
- TE Connectivity Female Edge Connector, PCB Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- Cinch Straight Edge Connector, PCB, 18-Contacts, 2.54 mm Pitch, 2 Row, Solder
- Cinch Straight Edge Connector, PCB, 49-Contacts, 2.54 mm Pitch, 2 Row, Solder
- Cinch Straight Edge Connector, PCB, 31-Contacts, 2.54 mm Pitch, 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female, Board, 17-Contacts, 2.54 mm Pitch, 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female, Board, 20-Contacts, 2.54 mm Pitch, 2 Row, Solder
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female, PCB, 44-Contacts, 2.54 mm Pitch, 2 Row, Solder