TE Connectivity 2199119 Series Right Angle Edge Connector, Board, 67-Contacts, 500 μm Pitch, 2 Row, Surface Mount
- RS 제품 번호:
- 274-9989
- 제조사 부품 번호:
- 2199119-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩3,400.00
재고있음
- 216 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩3,400.00 |
| 10 - 24 | ₩3,120.00 |
| 25 - 49 | ₩2,860.00 |
| 50 - 99 | ₩2,660.00 |
| 100 + | ₩2,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-9989
- 제조사 부품 번호:
- 2199119-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 67 | |
| Current | 5A | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | High Temperature Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | 2199119 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 67 | ||
Current 5A | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material High Temperature Thermoplastic | ||
Standards/Approvals RoHS | ||
Series 2199119 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M.2 Edge Connector system is designed for board to board connections and features a total of 67 positions. Each contact within the connector is plated with gold, which not only enhances electrical conductivity but also provides excellent corrosion resistance. The connector is identified by the keying code E, ensuring proper alignment during mating.
Shock and vibration tested
Right angle PCB mount orientation
High temperature thermoplastic housing
관련된 링크들
- TE Connectivity 2199119 Series Right Angle Edge Connector, Board, 67-Contacts, 0.5 mm Pitch, 2 Row, Surface Mount
- TE Connectivity Right Angle Edge Connector, PCB, 67-Contacts, 0.5 mm Pitch, 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 0.5 mm Pitch, 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB, 67-Contacts, 0.5 mm Pitch, 2 Row, Surface Mount
- TE Connectivity RAST Series Right Angle Edge Connector Female, Board, 36-Contacts, 1 mm Pitch, 1 Row, Solder
- TE Connectivity RAST Series Right Angle Edge Connector Female, Board, 2-Contacts, 5 mm Pitch, 1 Row, IDC
- TE Connectivity Right Angle Edge Connector Female, Through Hole, 67-Contacts, 1 mm Pitch, 2 Row, Solder
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female, Board, 12-Contacts, 2.54 mm Pitch, 1 Row,