Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector, Panel, 74-Contacts, 0.6 mm Pitch
- RS 제품 번호:
- 244-0395
- 제조사 부품 번호:
- G97R24232HR
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-0395
- 제조사 부품 번호:
- G97R24232HR
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 74 | |
| Pitch | 0.6mm | |
| Mount Type | Panel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | No | |
| Voltage | 300V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Housing Material | Thermoplastic | |
| Series | Mini Cool Edge IO | |
| Card Type | PCIe | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 74 | ||
Pitch 0.6mm | ||
Mount Type Panel | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Keying Way No | ||
Voltage 300V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Housing Material Thermoplastic | ||
Series Mini Cool Edge IO | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Mini Cool Edge IO Connector provides a SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair. It supports both cable and card edge connection. It has copper alloy contact base metal and contact area finish is gold over nickel.
0.60 mm pitch, vertical and right angle configurations
Slim form factor for compact data center system designs
Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0 meter transmission distance
Supports both cable and card edge applications with one identical connector
Provides flexibility in system design to meet highly modular, scalable and easy-to-repair requirements
관련된 링크들
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector, Panel, 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector, Panel, 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Straight Edge Connector, Panel, 74-Contacts, 0.6 mm Pitch
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s