TE Connectivity 1FHP Series Straight Backplane Connector Male, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- RS 제품 번호:
- 164-0054
- Distrelec 제품 번호:
- 304-50-936
- 제조사 부품 번호:
- 5120527-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
800개 더 담고 ₩251,200.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 400 units)*
₩4,185,600.00
일시적 품절
- 2027년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 400 - 400 | ₩10,464.00 | ₩4,185,760.00 | - |
| 800 - 1200 | ₩10,150.00 | ₩4,060,160.00 | ₩251,200.00 |
| 1600 + | ₩9,846.00 | ₩3,938,400.00 | ₩988,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-0054
- Distrelec 제품 번호:
- 304-50-936
- 제조사 부품 번호:
- 5120527-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 100V ac | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | 1FHP | |
| Card Type | Edge | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Orientation Straight | ||
Product Type Backplane Connector | ||
Current 500mA | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Voltage 100V ac | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series 1FHP | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
1.0mm TE Connectivity IEEE 1386 Connectors
Approvals
UL 94V-0
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
관련된 링크들
- TE Connectivity 1FHP Series Straight Backplane Connector Male, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- TE Connectivity Female Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination
- TE Connectivity 1FHR Series Straight Backplane Connector Female, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- TE Connectivity FH Series Straight Backplane Connector Male, Surface, 64-Contacts, 16 mm Pitch, 2 Row, Solder
- TE Connectivity 1FHR Series Straight Backplane Connector Female, Surface, 84-Contacts, 1 mm Pitch, 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Card Connector, Board, 64-Contacts, 1 mm Pitch, 1 Row, Through-Hole Solder
- TE Connectivity PCI EXP 3.1L Series Vertical Connector, Board, 64-Contacts, 1 mm Pitch, 1 Row, Through-Hole Solder
- TE Connectivity, 5120786-1 2.54 mm Pitch Backplane Connector, Vertical Female, 32 Column, 3 Row, 64 Way