HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS 제품 번호:
- 918-071
- 제조사 부품 번호:
- 15041202401000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 200 units)*
₩5,077,208.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩5,077,208.00 | ₩25,386.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 918-071
- 제조사 부품 번호:
- 15041202401000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP | |
| Series | Har-flex | |
| Card Type | Edge | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material LCP | ||
Series Har-flex | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Reflow soldering termination (SMT) simplifies installation and enhances reliability
120 contacts support high-density connections for efficient data transfer
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
관련된 링크들
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 100-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 80-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 40-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 140-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 60-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 20-Contacts, 800 μm Pitch, 2 Row, Reflow
- HARTING, Har Flex 120 Way PCB Edge Card Connector, Solder