Molex 2008 Series Right Angle Edge Connector, Edge, 2-Contacts, 2 mm Pitch, Straddle Mount
- RS 제품 번호:
- 683-856
- 제조사 부품 번호:
- 200890-0102
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-856
- 제조사 부품 번호:
- 200890-0102
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 2 | |
| Pitch | 2mm | |
| Mount Type | Edge | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Straddle Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2008 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 2 | ||
Pitch 2mm | ||
Mount Type Edge | ||
Minimum Operating Temperature -40°C | ||
Termination Type Straddle Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2008 | ||
- COO (Country of Origin):
- KR
The Molex Edge Lock Wire-to-Board Edge Card Connector offers a robust solution for reliable electrical connections in compact designs. Specifically engineered for 1.60mm PCB thicknesses, this connector features a 2.00mm pitch for efficient space utilization. Designed with low-halogen nylon, it complies with stringent safety standards such as UL94-V0, making it an ideal choice for applications requiring durability and environmental compliance. With a maximum voltage rating of 125V and current capacity of 3A per contact, this connector ensures safe and efficient power transfer, while its two circuits provide versatile connectivity options for various electronic assemblies, meeting modern design needs precisely and effectively.
Operates effectively within a temperature range of -40° to +105°C
Low-halogen status per IEC 61249-2-21 supports environmental safety initiatives
Non-keyed design allows for easier mating with multiple components
Packaged in a protective bag, ensuring safe delivery and storage
관련된 링크들
- Molex 2008 Series Right Angle Edge Connector, Edge, 4-Contacts, 2 mm Pitch, Straddle Mount
- Molex 2008 Series Right Angle Edge Connector, Edge, 6-Contacts, 2 mm Pitch, Straddle Mount
- Molex 200890 Series Right Angle Edge Connector, Straddle Mount, 6-Contacts, 2 mm Pitch, 1 Row, Crimp
- Molex 2008 Series Edge Connector, Edge, 2-Contacts, 1.2 mm Pitch
- Molex 207263 Series Straight Edge Connector, Straddle Mount, 168-Contacts, 600 μm Pitch, Surface Mount
- Amphenol Communications Solutions POWER CARD EDGE Series Right Angle Edge Connector Female, Through Hole, 50-Contacts,
- Molex MMCX Series Coaxial Connector Edge Female MCX, 50 Ω, Right Angle Body Solder
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector, Panel, 74-Contacts, 600 μm Pitch