TE Connectivity 58367 Series Right Angle Card Guide Female, PCB, 1-Contacts, 2.54 mm Pitch, 2 Row
- RS 제품 번호:
- 679-219
- 제조사 부품 번호:
- 583671-1
- 제조업체:
- TE Connectivity
N
Subtotal (1 pack of 100 units)*
₩362,520.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩362,520.00 | ₩3,626.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 679-219
- 제조사 부품 번호:
- 583671-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Card Guide | |
| Orientation | Right Angle | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Standards/Approvals | UL | |
| Series | 58367 | |
| Card Type | Edge | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Card Guide | ||
Orientation Right Angle | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Standards/Approvals UL | ||
Series 58367 | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity Card Guide is a mechanical hardware component designed to support and align printed circuit boards (PCBs) within electronic enclosures. It ensures secure positioning and smooth insertion of PCBs, reducing stress on connectors and improving overall system reliability. These guides are commonly used in rack-mounted systems, industrial control units, and telecommunications equipment.
Provides mechanical support and alignment for PCBs
Helps reduce connector wear during board insertion and removal
Available in various lengths and mounting styles for design flexibility
관련된 링크들
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female, Board, 12-Contacts, 2.54 mm Pitch, 1 Row,
- Amphenol Communications Solutions POWER CARD EDGE Series Right Angle Edge Connector Female, Through Hole, 50-Contacts,
- Molex 76291 Series Right Angle Card Connector Male, Through Hole, 38-Contacts, 0.75 mm Pitch, Through Hole
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female, Surface, 34-Contacts, 2.54 mm Pitch, 2
- TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 12-Contacts, 2.54mm Pitch, 2-Row, Solder
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female, PCB, 20-Contacts, 2.54 mm Pitch, 2 Row
- TE Connectivity TW-LEAF Series Right Angle Edge Connector Female, Free Hanging, 10-Contacts, 2.54 mm Pitch, 2 Row
- TE Connectivity 67 Way Right Angle Edge Memory Card Connector, Solder
