NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- RS 제품 번호:
- 288-4613
- Distrelec 제품 번호:
- 301-82-355
- 제조사 부품 번호:
- JF 16-200 M10
- 제조업체:
- NEMIQ
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩14,560.00
재고있음
- 추가로 2026년 11월 16일 부터 203 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-4613
- Distrelec 제품 번호:
- 301-82-355
- 제조사 부품 번호:
- JF 16-200 M10
- 제조업체:
- NEMIQ
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NEMIQ | |
| Product Type | Earthing Strap | |
| Strap Material | Tin Plated Copper | |
| Standards/Approvals | RoHS | |
| Maximum Diameter | 18mm | |
| Maximum Wire CSA | 16mm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 NEMIQ | ||
Product Type Earthing Strap | ||
Strap Material Tin Plated Copper | ||
Standards/Approvals RoHS | ||
Maximum Diameter 18mm | ||
Maximum Wire CSA 16mm² | ||
- COO (Country of Origin):
- CN
The Earthing Strap is designed for economical and efficient protection of electrical equipment. Made of high conductivity tin-plated copper, this product is suitable for enclosure doors, motors, machine structures, and control panels. With pressed ferrule ends for mechanical strength and reliability, it can handle temperature changes, shock, vibration, and moving of components.
Nominal cross section conductor of 16 mm²
Flat shape of conductor for efficient performance
Braided design for durability and flexibility
Pressed ferrule ends for mechanical strength
Can handle temperature changes, shock, and vibration
Made of high conductivity tin-plated copper for reliable performance
Non-insulated design for easy installation
관련된 링크들
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter