Rittal Earthing Rail Copper Copper 16 mm² Diameter 1.5 mm² Diameter
- RS 제품 번호:
- 226-0370
- 제조사 부품 번호:
- 7544000
- 제조업체:
- Rittal
대량 구매 할인 받기
5개 더 담고 ₩82,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩330,922.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩330,922.00 | - |
| 5 - 9 | ₩314,382.00 | ₩82,700.00 |
| 10 + | ₩297,838.00 | ₩330,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-0370
- 제조사 부품 번호:
- 7544000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Strap Material | Copper | |
| Body Material | Copper | |
| Product Type | Earthing Rail | |
| Standards/Approvals | DIN EN 13 601, DIN EN 12 163 | |
| Minimum Wire CSA | 1.5mm² | |
| Maximum Wire CSA | 16mm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Strap Material Copper | ||
Body Material Copper | ||
Product Type Earthing Rail | ||
Standards/Approvals DIN EN 13 601, DIN EN 12 163 | ||
Minimum Wire CSA 1.5mm² | ||
Maximum Wire CSA 16mm² | ||
- COO (Country of Origin):
- DE
Rittal Series DK Earthing Rail, Copper - 7544000
This earthing rail provides a robust solution for electrical installations, specifically designed for vertical mounting in VX, VX IT, TS, and TS IT enclosures. Constructed from high-conductivity copper, it measures 1145mm in length and is suitable for installations that require reliable earthing solutions. The rail supports a current carrying capacity of approximately 200A, ensuring effective earthing in various industrial settings.
Features & Benefits
• Easily mounts to standard 25mm DIN pitch pattern
• Fully adjustable earth terminals for versatile installation
• Facilitates star earthing with supplied conductors
• Includes 16 push-in clamps for secure connections
• Copper construction meets stringent DIN standards
• Lightweight design at 2.22kg for easy handling
Applications
• Ideal for use in various enclosure types including TS
• Suitable for earthing in data centres and IT facilities
• Suitable for existing electrical systems for safety
• Used for maintaining electrical compliance in equipment
How is the performance of the rail affected by the installation method?
Installation in alignment with the DIN pitch ensures optimal connectivity and earthing efficiency, supporting safe and effective electrical systems when properly executed.
What materials are used in the earthing rail's construction?
The rail is made from E-Cu 57, a high-purity copper alloy, ensuring excellent conductivity and reliability in earthing applications while meeting European standards.
What is the significance of the adjustable earth terminals?
The adjustable terminals allow for flexible cabling configurations and easy adaptability to various installation needs, thereby enhancing user convenience and earthing effectiveness.
관련된 링크들
- Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Rail Copper
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 25 mm² Diameter 25 mm² Diameter