Chauvin Arnoux Earth Clamp, 1.5 kΩ CAT IV, CAT III 150V
- RS 제품 번호:
- 212-1263
- 제조사 부품 번호:
- P01122018
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩3,706,660.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,706,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-1263
- 제조사 부품 번호:
- P01122018
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Maximum Resistance Measurement | 1.5kΩ | |
| Product Type | Earth Clamp | |
| Measurement Type | Earth Resistance, Ground Loop | |
| Display Type | OLED | |
| Battery Type | Alkaline, AA, Nickel-Metal Hydride | |
| Power Source | Battery | |
| Weight | 1.2g | |
| Height | 56mm | |
| Length | 300mm | |
| Standards/Approvals | WEEE, IEC 61010, CE | |
| Safety Category Voltage | 150V | |
| Width | 106mm | |
| Safety Category Level | CAT IV, CAT III | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Maximum Resistance Measurement 1.5kΩ | ||
Product Type Earth Clamp | ||
Measurement Type Earth Resistance, Ground Loop | ||
Display Type OLED | ||
Battery Type Alkaline, AA, Nickel-Metal Hydride | ||
Power Source Battery | ||
Weight 1.2g | ||
Height 56mm | ||
Length 300mm | ||
Standards/Approvals WEEE, IEC 61010, CE | ||
Safety Category Voltage 150V | ||
Width 106mm | ||
Safety Category Level CAT IV, CAT III | ||
제외
- COO (Country of Origin):
- FR
The CA 6418 is an earth clamp for quick testing of all types of earth loops.
With an oblong head for easy gripping, the CA 6418 is suitable for checking earth loops on 30 x 40mm, 20 x 55mm rectangular bars and 32mm diameter cables.
The AC 6418 clamp simultaneously displays the earth loop resistance and leakage current.
Wide measuring range from 0.010 Ω to 1200 Ω
Current from 0.5 mA to 20 A
Configurable alarms in Ω and A
High visibility OLOED display
Automatic Pre-Hold mode when the clamp is opened
300 time-stamped measurements
Automatic air gap calibration at start-up
Buzzer and automatic switch-off
관련된 링크들
- Chauvin Arnoux Earth Clamp, 1.5 kΩ CAT IV 600V
- Chauvin Arnoux CA 6416 Earth Clamp, 1.5 kΩ CAT IV 600V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux F401 Clamp Meter 1 kA 1400 V dc CAT IV, CAT III
- Chauvin Arnoux F603 Clamp Meter, 3000 A dc 1400 V dc CAT III, CAT IV
- Chauvin Arnoux F605 Clamp Meter, 3000 A dc 1400 V dc CAT III, CAT IV
- Chauvin Arnoux F405 Clamp Meter, 1500 A dc 1700 V dc CAT IV, CAT III
- Chauvin Arnoux F407 Clamp Meter, 1500 A dc 1400 V dc CAT IV, CAT III