Subtotal (1 unit)*
₩995,300.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩995,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-0427
- 제조사 부품 번호:
- 1010-177
- 제조업체:
- Megger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Megger | |
| Product Type | Earth Tester Kit | |
| Includes | Measuring Tape | |
| Standards/Approvals | No | |
| Model Number | ETK50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Megger | ||
Product Type Earth Tester Kit | ||
Includes Measuring Tape | ||
Standards/Approvals No | ||
Model Number ETK50 | ||
- COO (Country of Origin):
- GB
Megger Earth Tester Kit, 4 Test Leads, Holdall Storage Bag - 1010-177
Assess your work area for ground safety with this earth tester kit from Megger. It features four test leads of different lengths, four interconnection heads and spikes to clamp the cables. Also contained in the set is a 100m measuring tape, making it a cinch to accurately position pins. The collection is designed for use with several earth testers in the DET series, including the DET3 model (514-4666), making it a versatile choice. As the leads come on handy reels, you can roll them out and back in again for simple use and storage.
Features & Benefits
• Tools come in a bespoke holdall bag for safe storage and transportation
• Allows for daisy chaining for measurement in large areas
• Reels have two stands for stability on flat surfaces
• Test and interconnection leads are colour-coded for easy identification and matching
Applications
• Power distribution
• Telecommunications
• Process and packaging plants
How long are the test leads in this kit?
This kit contains two 50m and two 30m test leads, giving you plenty of range to measure across large spaces.
관련된 링크들
- Megger DET3TD Earth Tester Kit, 2 kΩ CAT IV 100V
- Megger DET4TD2 Earth Tester Kit, 20 kΩ CAT IV 100V
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Megger DET3TC Earth Tester, 2 kΩ CAT IV 100V
- Extech 382252 Earth Tester Kit
- Megger MFT1721 Multifunction Tester 10kV Earth Resistance Measurement With Wireless
- Megger DET24C Earth Tester, 1.5 kΩ CAT IV 600V
- Megger DET4TCR2 Earth Tester, 200 kΩ CAT IV 100V