Rittal Earth Bar L. 450 mm x W. 15mm x H. 5 mm
- RS 제품 번호:
- 826-2868
- Distrelec 제품 번호:
- 304-02-083
- 제조사 부품 번호:
- 7113000
- 제조업체:
- Rittal
Subtotal (1 unit)*
₩84,680.00
재고있음
- 337 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 99 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 826-2868
- Distrelec 제품 번호:
- 304-02-083
- 제조사 부품 번호:
- 7113000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Earth Bar | |
| Standards/Approvals | CSA C22.2 NO. 60950-1-07-CAN/CSA | |
| Height | 5mm | |
| Width | 15mm | |
| Length | 450mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Earth Bar | ||
Standards/Approvals CSA C22.2 NO. 60950-1-07-CAN/CSA | ||
Height 5mm | ||
Width 15mm | ||
Length 450mm | ||
제외
Rittal Earth Bar, 450mm Length, 15mm Width - 7113000
This earth bar is a horisontal grounding solution designed specifically for enclosures such as TS and TS IT – DK. With dimensions of 450mm in length, 15mm in width, and 5mm in height, this product provides an effective electrical grounding solution. Its robust construction and features cater to the needs of professionals within the automation, electronics, and electrical industries.
Features & Benefits
• Supports a current-carrying capacity of approximately 200A
• Includes 20 connection points for flexible installation
• Two earth connections of 25 mm² for primary grounding
• Supplied with two isolators and necessary assembly components
Applications
• Used for grounding within TS and TS IT enclosures
• Ideal for electrical safety in various industrial environments
• Fits with enclosures of widths 600mm and 800mm
• Essential for effective grounding in electrical panels
What type of material is used in the construction of this earth bar?
The earth bar is made from E-Cu 57, ensuring high conductivity and durability in electrical applications.
How does the number of connection points benefit installation?
Having 20 connection points allows for versatile configurations, making it easier to connect multiple grounding cables as needed.
What is the advantage of using isolators in this product?
The two isolators provided enhance safety by allowing for isolation of the grounding circuit when required, thus reducing risk during maintenance.
What is the significance of the current-carrying capacity?
A capacity of approximately 200A indicates this earth bar can support a substantial load, making it suitable for heavy-duty applications within industrial settings.
관련된 링크들
- Schneider Electric Earth Bar L. 450 mm x W. 13mm x H. 12 mm
- Schneider Electric Metal Earth Bar L. 1600 mm x W. 35mm x H. 15 mm
- Schneider Electric Earth Bar L. 200 mm x W. 13mm x H. 12 mm
- SIB Copper Earth Bar L. 110 mm x W. 125mm x H. 25 mm
- SIB Copper Earth Bar L. 30 mm x W. 125mm x H. 25 mm
- Eaton Steel Earth Bar L. 65 mm x W. 50mm x H. 50 mm
- SIB Copper Earth Bar L. 78 mm x W. 35mm x H. 46 mm 5 Ways
- SIB Copper Earth Bar L. 46 mm x W. 150mm x H. 60 mm 2 Ways