3M E-A-R Classic Series Yellow, Blue Disposable Ear Plugs, 31 dB Rated 2000

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
650-083
제조사 부품 번호:
7000052844
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Number of Pairs

2000

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Ear Plugs

Single Number Rating SNR

31dB

Standards/Approvals

No

Series

E-A-R Classic

Material

PVC

Colour

Yellow, Blue

Metal Detectable

No

제외

COO (Country of Origin):
US

3M E-A-R Classic Series Ear Plugs, 31dB Rating, PVC - 7000052844


This ear plugs product provides single-use hearing attenuation for noisy environments, supplied in high-volume quantities and designed for straightforward insertion and removal. Constructed from PVC, the plugs are available in yellow and blue and intended to reduce ambient noise exposure where temporary disposable protection is required.

Features and Benefits:


• 31 dB SNR rating reduces overall noise exposure for users
• Single-use design prevents cross-contamination between wearers
• PVC composition offers a compressible, foam-like feel for insertion
• Two-colour option aids Visual identification on site
• Pack includes 2,000 pairs to maintain stock levels

Applications


• Suitable for manufacturing and assembly line operations
• Ideal for construction and building renovation sites
• Used for maintenance tasks with intermittent loud machinery
• Can be used for event set-up and temporary crowd noise control
• Appropriate for warehouse and logistics loading docks

Are these Detectable with metal-sensing equipment?


They are non-metal-detectable and will not trigger metal detectors.

How many individual units are included per supply pack?


The supply contains 2,000 pairs for high-volume distribution.

What is the expected service life once inserted?


They are designed for single use only and should be discarded after one wear.

Which material determines compressibility and comfort?


The plugs are formed from PVC, which provides the compressible properties for fit.

What level of attenuation can be expected in noisy environments?


The plugs have a single-number rating of 31 dB SNR indicating high attenuation.

관련된 링크들