3M E.A.R Yellow, Blue Disposable Ear Plugs, 24 dB Rated 1
- RS 제품 번호:
- 562-479
- Distrelec 제품 번호:
- 110-64-824
- 제조사 부품 번호:
- EC-01-000
- 제조업체:
- 3M E.A.R
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
10 박스 1개
₩100,260.00
- RS 제품 번호:
- 562-479
- Distrelec 제품 번호:
- 110-64-824
- 제조사 부품 번호:
- EC-01-000
- 제조업체:
- 3M E.A.R
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M E.A.R | |
| Number of Pairs | 1 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 24dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Material | Polyurethane Foam | |
| Colour | Yellow, Blue | |
| Metal Detectable | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M E.A.R | ||
Number of Pairs 1 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 24dB | ||
Standards/Approvals CE, EN 352-2 | ||
Material Polyurethane Foam | ||
Colour Yellow, Blue | ||
Metal Detectable No | ||
제외
- COO (Country of Origin):
- PL
3M E.A.RReusable Earplugs, 23dB, Band Attachment - EC-01-000E
For reliable protection from continuous loud noise, choose this pair of banded earplugs from 3M. The two round buds are made from polyurethane foam, which is lightweight and won't put pressure on your ear canal. They're connected by a band made from polycarbonate material, which is flexible and lightweight so you can wear it in a range of positions. The earplugs have an attenuation rating of 23dB, so they effectively block loud noises and are safe for use in busy industrial environments.
• Earplugs can be washed to maintain good hygiene
• Pre-moulded buds fit all ear sizes for convenience
• Yellow buds and blue band for easy identification in busy environments
• Band long enough to be looped around your neck to keep the earbuds within reach
Applications
• Mining and quarrying
• Textile manufacturing
• Food production
• Automotive industry
Can I replace the buds?
Yes – you can easily remove the earbuds by gently pulling them off the band. This lets you swap worn-out buds with new ones (394-8286) rather than replacing the whole unit. It also makes it easy to maintain good hygiene.
3M™ E-A-R™ E-A-RCaps™ Headband, 23 dB, EC-01-000
The 3M™ E-A-R™ E-A-RCaps™ earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications up too 23 dB.
Comfort and Ease
The EC-01-000 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The yellow neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.
Protecting against noise
The 3M ear pods have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 23 dB.
Features and Benefits
• Foam ear pods for the E-A-RCaps™ Banded Earplugs;• Easy to remove and replace the pods on your banded earplugs;• Replacement pods are an easy way to improve hygiene and comfort;• Optimum attenuation for many application;• Easy to wash and clean;• Pods can be easily replaced
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the work place. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Manufacturing Environments
• Construction
• Stage and Theatre
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Standards
EN352-2
관련된 링크들
- 3M E.A.R Classic Series Blue, Yellow Disposable Ear Plugs, 31 dB Rated 200
- Delta Plus CONICAP01 Series Yellow, Blue Disposable Ear Plugs, 28 dB Rated 1
- Honeywell Safety Blue, Red Disposable Ear Plugs, 35 dB Rated
- Honeywell Safety Red, Blue Disposable Ear Plugs, 37 dB Rated 100
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- RS PRO Blue Disposable Ear Plugs, 36 dB Rated Metal Detectable 200
- RS PRO Blue Disposable Ear Plugs, 20 dB Rated Metal Detectable 200