3M Optime III Ear Defender with Neckband, 34 dB, Black, Red
- RS 제품 번호:
- 650-080
- 제조사 부품 번호:
- 7000039623
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 650-080
- 제조사 부품 번호:
- 7000039623
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Attachment Type | Neckband | |
| Product Type | Ear Defender | |
| Series | Optime III | |
| Single Number Rating SNR | 34dB | |
| Cup Colour | Black, Red | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Attachment Type Neckband | ||
Product Type Ear Defender | ||
Series Optime III | ||
Single Number Rating SNR 34dB | ||
Cup Colour Black, Red | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- PL
3M Optime III Series Ear Defender, 34dB Single Rating, Black Cup - 7000039623
This ear defender provides hearing attenuation for noisy environments using a neckband attachment. Designed by a recognised manufacturer, it reduces ambient sound levels to help protect users where noise exposure is significant. The product is presented with contrasting cup colours and intended for industrial and workplace contexts.
Features and Benefits:
• 34dB rated attenuation for high noise reduction
• Neckband attachment for hands-free, quick donning
• Dual-colour cups enabling visual identification
• Cushioned ear seals for prolonged comfort
• Robust construction suited to daily use
• Neckband attachment for hands-free, quick donning
• Dual-colour cups enabling visual identification
• Cushioned ear seals for prolonged comfort
• Robust construction suited to daily use
Applications
• Suitable for construction site noise control
• Used with heavy machinery operations
• Ideal for manufacturing floor hearing protection
• Can be used during plant maintenance tasks
• Used for workplace noise risk assessments
• Used with heavy machinery operations
• Ideal for manufacturing floor hearing protection
• Can be used during plant maintenance tasks
• Used for workplace noise risk assessments
What level of noise reduction can be expected in high-noise settings?
The device provides a single number rating of 34dB indicating significant attenuation of broadband environmental noise.
How does the attachment style affect usability for workers?
The neckband design permits rapid application and removal while keeping hands free during tasks requiring mobility.
Are there visual cues to differentiate units on site?
The product features two-tone cup colours in black and red which assist in quick visual identification.
What environments are appropriate given its build and design?
The ear defender is intended for industrial and workplace conditions where sustained noise control and routine use are required.
관련된 링크들
- 3M Optime III Ear Defender with Neckband, 34 dB, Black, Red
- 3M PELTOR Optime III Ear Defender with Neckband, 34 dB, Black
- 3M Optime I Ear Defender with Neckband, 27 dB, Yellow
- 3M PELTOR Optime III Ear Defender with Headband, 34 dB, Black, Red
- 3M PELTOR Optime II Ear Defender with Neckband, 31 dB, Black
- 3M PELTOR Optime I Ear Defender with Neckband, 27 dB, Yellow, Black
- 3M PELTOR OPTIME Ear Defender with Headband, 34 dB, Green, Black
- RS PRO Optime I Ear Defender with Headband, 32 dB, Black, Red