uvex K30 Listen & Speak Ear Defender with Headband, 36 dB, Black, Red
- RS 제품 번호:
- 280-022
- 제조사 부품 번호:
- 2630030
- 제조업체:
- uvex
Subtotal (1 unit)*
₩55,420.00
재고있음
- 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-022
- 제조사 부품 번호:
- 2630030
- 제조업체:
- uvex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | uvex | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | K30 | |
| Single Number Rating SNR | 36dB | |
| Foldable | Yes | |
| Cup Colour | Black, Red | |
| Communication Type | Listen & Speak | |
| Weight | 385g | |
| Standards/Approvals | EN 352-1:2020, CSA Z94.2-02, Regulation 2016/425, AS/NZS 1270:2002, ANSI S-3.19-1974 | |
| 모두 선택 | ||
|---|---|---|
브랜드 uvex | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series K30 | ||
Single Number Rating SNR 36dB | ||
Foldable Yes | ||
Cup Colour Black, Red | ||
Communication Type Listen & Speak | ||
Weight 385g | ||
Standards/Approvals EN 352-1:2020, CSA Z94.2-02, Regulation 2016/425, AS/NZS 1270:2002, ANSI S-3.19-1974 | ||
제외
- COO (Country of Origin):
- CN
The Uvex Hearing protection earmuff is designed to meet the demanding needs of industrial environments. Specifically crafted for prolonged use, it features a padded headband and memory foam cushions, ensuring the highest levels of wearing comfort. The innovative foldable design allows for easy storage and transport, making it an essential companion on the job.
Designed with an anti slip coating for a secure fit in challenging conditions
Includes exchangeable capsule pads to maintain hygiene standards
Ideal for use in noisy settings up to 110dB(A) with the right selection
Constructed with durable materials ensuring a long service life
관련된 링크들
- uvex aXess one Listen & Speak Ear Defender with Headband, 31 dB, Grey, Black
- uvex K10 Listen & Speak Ear Defender with Headband, 30 dB, Green, Black
- uvex K Listen & Speak Ear Defender Ear Plug, 33 dB, Yellow, Black
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband, 26 dB, Grey
- Milwaukee Bolt LP Listen & Speak Ear Defender with Headband, 30 dB, Red, Black
- Milwaukee Bolt LP Listen & Speak Ear Defender with Headband, 33 dB, Red, Black
- 3M PELTOR Listen & Speak Ear Defender with Headband, Black
- Honeywell Safety Sync Listen & Speak Electronic Ear Defenders with Headband, 29 dB, Black