StarTech.com, Male DVI-D to Male DVI-D Cable, 6.1 m Black sheath PVC
- RS 제품 번호:
- 192-9606
- 제조사 부품 번호:
- DVIIDMM20
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩58,340.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9606
- 제조사 부품 번호:
- DVIIDMM20
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 6.1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type DVI Cable | ||
Connector Type A DVI-D | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 6.1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Dual Link DVI-I to DVI-I Cable, Male to Male, 6.1 m - DVIIDMM20
Set up reliable connections between your devices with this Startech.com dual link cable. It's suitable for both analog and digital displays, making it a versatile solution for entertainment systems or establishing a computer network in an office or commercial environment. It's also an effective solution for setting up a workstation or print server.
Features and Benefits
Protected from electromagnetic interferenceThe cable has a ferrite core to eliminate EMI (electromagnetic interference). It's made from aluminium-Mylar foil with braided shielding, which resists EMI while offering good mechanical strength.
Extended lengthThis male-to-male cable is 20 metres in length to give you the flexibility to cover open-plan offices and commercial spaces.
Applications
• Offers a maximum data transmission rate of 9.9 Gbit/sec for high-speed Ethernet networks and reliable device connections
• Supports a resolution of up to 2560 x 1600 pixels, making it ideal for larger or more advanced displays
• Supports hot-plugging of DVI (digital visual interface) display devices
FAQs
Supports a maximum resolution of 2560x1600
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-Mylar Foil with Braided Shielding
Supports hot-plugging of DVI display devices
Supports both analog and digital displays
Overcomes limitations of shorter-length cables with a 20ft connection between your computer and DVI-I monitor or projector
Molded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
How durable is this cable?The cable's PVC (polyvinyl chloride) material makes it highly resistant to corrosion and wear. It's also moulded with strain relief to protect the connectors and internal wiring, ensuring reliable performance.
관련된 링크들
- StarTech.com, Male DVI-D to Female DVI-D Cable, 300 mm Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Dual Link to Male DVI-D Cable, 1 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Dual Link to Male DVI-D Cable, 5 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Single Link to Male DVI-D Cable, 5 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Dual Link to Male DVI-D Cable, 2 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Dual Link to Male DVI-D Cable, 3 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Single Link to Male DVI-D Cable, 1 m Black sheath Polyvinyl Chloride
- StarTech.com, Male DVI-D Single Link to Male DVI-D Cable, 3 m Black sheath Polyvinyl Chloride