3M Scotch SCOTCH 2000 Duct Tape, 46 m x 50mm, Grey

Subtotal (1 unit)*

₩22,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6285
Distrelec 제품 번호:
301-35-369
제조사 부품 번호:
7000076790
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Duct Tape

Tape Type

Adhesive Tape

Colour

Grey

Width

50mm

Length

46m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Adhesive Material

Rubber

Tensile Strength

21N/cm

Maximum Operating Temperature

105

Trade Name

Scotch

Model Number

SCOTCH 2000

제외

COO (Country of Origin):
TW

3M Duct Tape, 50mm Width, Grey - 7000076790


This duct tape is a versatile adhesive solution ideal for various applications in the automation, electronics, and mechanical industries. Measuring 50mm in width and 46m in length, this grey duct tape features a durable PVC backing and a tensile strength of 21N/10mm. It operates effectively at temperatures up to +105°C, making it suitable for both indoor and outdoor repairs.

Features & Benefits


• Sturdy PVC backing ensures high resilience against wear

• Rubber adhesive offers strong bonding capabilities on multiple surfaces

• Measures 50mm in width for extensive coverage during usage

• Robust tensile strength of 21N/10mm allows for reliable performance

• Ideal for both temporary and permanent repairs in various settings

Applications


• Ideal for securing wires and cables in automation setups

• Suitable for patching leaks in air and water systems

• Used for bundling objects in manufacturing environments

• Effective for sealing boxes and packages during transport

• Utilised for reinforcement in electrical installations

What types of surfaces is this adhesive tape suitable for?


This tape adheres effectively to various surfaces, including metal, plastic, and wood, making it versatile for numerous applications.

How does the maximum operating temperature impact its use?


The ability to withstand temperatures up to +105°C means it can be used in hot environments without the adhesive failing, which is crucial for industrial applications.

What is the benefit of using PVC as a backing material?


PVC provides excellent durability and flexibility, allowing the tape to conform to uneven surfaces while maintaining its integrity under stress.

Can this tape be used for insulation purposes?


While primarily designed for repairs, it can offer temporary insulation for wires, but professional-grade insulation tape is recommended for long-term use.

관련된 링크들