Tesa 4651 4651 Cloth Tape, 25 m x 25mm, Black, Acrylic Coated Finish
- RS 제품 번호:
- 282-4509
- Distrelec 제품 번호:
- 110-51-985
- 제조사 부품 번호:
- 04651-00010-00
- 제조업체:
- Tesa
Subtotal (1 unit)*
₩50,560.00
재고있음
- 추가로 2026년 11월 09일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4509
- Distrelec 제품 번호:
- 110-51-985
- 제조사 부품 번호:
- 04651-00010-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100MPa | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302 | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 25mm | ||
Length 25m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100MPa | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302 | ||
Trade Name 4651 | ||
Model Number 4651 | ||
제외
- COO (Country of Origin):
- DE
The Tesa Premium Acrylic Coated Colored Cloth Tape with is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The product is also available with paper liner in jumbo-roll format.
The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces
The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied
The tape can be torn manually with precise and straight edges longitudinally and horizontally
관련된 링크들
- Tesa 4651 4651 Cloth Tape, 25 m x 50mm, White, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 25 m x 19mm, Red, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 25mm, Green, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 25mm, Blue, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 38mm, Black, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 19mm, Green, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 38mm, Red, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape, 50 m x 38mm, White, Acrylic Coated Finish