3M Scotch Tape 3903i 3903 Duct Tape, 50 m x 50mm, Black, Black Finish

Subtotal (1 unit)*

₩28,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
  • 추가로 2026년 11월 30일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-3952
제조사 부품 번호:
3903 50mm x 50m Black
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Tape Type

Duct Tape

Colour

Black

Product Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PVC

Thickness

150μm

Adhesive Material

Rubber

Adhesion Strength

5N/cm

Elongation at Break

115%

Tensile Strength

53.1N/cm

Minimum Operating Temperature

93°C

Finish

Black

Maximum Operating Temperature

93°C

Standards/Approvals

AFERA 5004, AFERA 5001, AFERA 5006

Trade Name

Scotch Tape 3903i

Model Number

3903

제외

COO (Country of Origin):
TW

3M Duct Tape, Embossed Vinyl Backing, 0.15mm Thickness - 3903 50mm x 50m Black


From DIY projects to construction tasks that call for a fail-safe adhesive, stick with this duct tape from 3M. Thanks to its naturally strong rubber adhesive, it has a tensile strength of 53.1N/cm and can adhere to stainless steel with a force of 5N/cm. The embossed vinyl backing is easily hand-tearable when you're working quickly. A tape of many talents, it can withstand temperatures of up to +93° for one hour, making it ideal for use in demanding environments.

Features & Benefits


• Moisture-resistant properties mean it can be used in damp settings

• Generous length of 50m to keep you stocked up

• Elongation breaking point of 115% means it will more than double in length before snapping

Applications


• Electrical contractors

• Construction industry

• HVAC systems

Is this duct tape available in other colours?


Yes, this duct tape is also available in silver (260-3953), yellow (260-3955) and white (260-3954), to suit the needs of your project.

관련된 링크들