RS PRO Duct Tape, 30 m x 25mm, Brown, Brown Finish

Subtotal (1 unit)*

₩388,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩388,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
315-705
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Duct Tape

Colour

Brown

Tape Type

Adhesive Tape

Width

25mm

Length

30m

Backing Material

Glass Cloth

Thickness

100μm

Adhesive Material

Silicone Adhesive

Adhesion Strength

4N/cm

Tensile Strength

400N/25 mm

Minimum Operating Temperature

-70°C

Finish

Brown

Maximum Operating Temperature

260°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength PTFE Coated


This RS PRO duct tape is a high-strength, single-sided adhesive tape designed for demanding industrial applications.

Features and Benefits


High performance silicone adhesive ensures strong bonding and reliability

High tensile strength and temperature resistance up to 260 °C for versatile use

PTFE coated glass cloth backing provides durability and chemical resistance

Adhesion strength greater than 10 N/25 mm for secure application

Wide operating temperature range from -70 °C to 260 °C for flexibility in various environments

Applications


Suitable for use in aerospace, automotive, and industrial manufacturing

Ideal for sealing, insulating, and protecting surfaces in high-temperature environments

Additional Information


Tape dimensions: 25 mm width and 30 m length

Thickness: 0.1 mm for a balance of strength and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들