RS PRO Duct Tape, 50 m x 12mm, White, White Finish

Subtotal (1 unit)*

₩59,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
315-698
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Colour

White

Product Type

Duct Tape

Tape Type

Adhesive Tape

Width

12mm

Length

50m

Backing Material

Glass Cloth

Thickness

0.1

Adhesive Material

Acrylic

Elongation at Break

10%

Tensile Strength

400N/25 mm

Minimum Operating Temperature

-20°C

Finish

White

Maximum Operating Temperature

155°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Glass Cloth


RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.

Features and Benefits


High strength: Provides reliable support and durability

Single-sided adhesive: Easy application and removal

Glass cloth backing: Enhances thermal resistance and stability

Acrylic adhesive: Ensures strong adhesion and longevity

Wide temperature range: Suitable for use from -20 °C to 155 °C

Applications


Electro-insulating applications

Coils

Transformers

Electrical motors

Electronic devices

Additional Information


The tape features a tensile strength greater than 400 N/25 mm and an adhesion strength of 6.5 N/25 mm, with an elongation at break of 10%. It is 12 mm wide and 50 m long, with a thickness of 0.1 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들