RS PRO Metric DTI Gauge, ±0.4 mm Max. Measurement, 0.01 mm Resolution, 0.01 mm FSD Accuracy

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩160,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩160,920.00
5 +₩132,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-1766
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

DTI Gauge

Maximum Measurement

±0.4 mm

Resolution

0.01 mm

Imperial/Metric

Metric

Accuracy

0.01 mm FSD

Stem Size

8mm

Dial Size

32mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Metric DTI Gauge, ±0.4 mm Maximum Measurement, 0.01 mm Resolution, 0.01 mm FSD Accuracy


This dial-test indicator from RS PRO is a mechanical measuring instrument to help properly align equipment. It accurately measures small distances and angles and then amplifies them, so you can precisely adjust machine parts. A device like this is commonly used in precision engine building.

The unit has a large dial face so you can easily see the measurements. Its fully jewelled movement reduces friction and wear and tear on its inner components, so its reading will stay highly accurate over time. The dial comes with two spigots with different clamp sizes, meaning that you can use the measuring device with a wider range of equipment.

A tool like this is suitable for giving accurate readings in science, technology and manufacturing applications. The versatile device measures anything from the deflection of a light beam in a laboratory to the accuracy of lathe equipment in a workshop.

Features and Benefits


• Accuracy of 0.01 mm, full-scale deflection (FSD)

• Dial diameter of 32 mm

• Metric

• Maximum measurement of ±0.4 mm

• Resolution of 0.01 mm

관련된 링크들