Makita 40V Body Only Hammer Drill

Subtotal (1 unit)*

₩826,692.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩826,692.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-4207
제조사 부품 번호:
HR003GZ01
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Drill Type

Body Only Hammer Drill

Voltage Rating

40V

Brushed/Brushless Motor

Brushless

Max Speed

980rpm

Speed

0 → 980rpm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

32 mm

Model Number

HR003GZ01

Drilling Capacity Masonry

28 mm

COO (Country of Origin):
CN

Makita Body Only Hammer Drill, 40V Voltage Rating, 28mm Drilling Capacity (Masonry) - HR003GZ01


This body only hammer drill provides an efficient solution for demanding drilling tasks in masonry, wood, and metal. Operating on a powerful 40V battery, it features a brushless motor designed to enhance performance while ensuring longevity. With an impressive maximum speed of 980r/min and a robust design, this tool is ideal for professionals in various construction and mechanical fields.

Features & Benefits


• Brushless motor reduces energy consumption for prolonged usage
• AVT technology significantly lowers vibration for user comfort
• High masonry drilling capacity of 28mm ensures versatile operation
• Lightweight design enhances portability and ease of use
• Integrated with dust extraction compatibility for cleaner workspaces
• Constant speed control maintains power even under heavy loads

Applications


• Used for drilling into concrete and masonry materials
• Suitable for professional electrical and automation
• Ideal for woodworking and metalworking tasks with ease
• Compatible with dust extraction systems for improved job site cleanliness

What impact energy does this tool provide for efficient drilling?


The tool delivers an impact energy of 2.8 J, making it suitable for tackling tough materials with ease.

How does the Anti-Vibration Technology enhance user experience?


This technology minimises vibrations, which helps reduce fatigue during prolonged use and improves control over the drill.

What are the maximum drilling diameters for various materials?


The maximum drilling diameter is 28mm for masonry, 32mm for wood, and 13mm for metal.

Can it handle continuous use in challenging environments?


The XPT technology provides enhanced protection against dust and moisture, making it robust enough for harsh job site conditions.

관련된 링크들