| | - | - | - | Drill Bit | - | Carbide Tip | - | SDS-Max | 37mm | - | - | - | - | 1 | - | - | - | - | - | - | 20mm | - | - | No |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 34mm | - | - | - | Spiral | 10 | Cylindrical | - | Tin Coated | Right | 1mm | 118° | - | 12mm | 1mm | DIN 338 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 49mm | - | - | - | Helical | 10 | Cylindrical | - | Titanium Nitride | Right | 2mm | 118° | - | 22mm | 2mm | BS 328-ISO 235/1, DIN 338 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | Cobalt High Speed Steel | 4 | - | 65mm | - | - | - | Twist | 10 | Plain | - | Amber | Right | 3.3mm | 135° | - | 36mm | 3.3mm | DIN 338 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 40mm | - | - | - | Helical | 10 | Cylindrical | - | Tin Coated | Right | 1.5mm | 118° | - | 18mm | 1.5mm | DIN 338 |
|
| | - | - | - | Drill Bit | - | Carbide Tip | 1 | Hammer | 400mm | - | - | - | Straight | 1 | Straight | - | Zinc Plated | Neutral | 10mm | 90° | - | - | - | No |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 109mm | - | - | - | Spiral | 10 | Cylindrical | - | Tin Coated | Right | 7.5mm | 118° | - | 69mm | 7.5mm | DIN 338 |
|
Subtotal (1 tube of 5 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 28mm | - | - | - | Helical | 5 | - | - | Black, Bright | - | 1.75mm | 118° | - | 22mm | 0.75mm | DIN 338 |
|
| | - | - | - | Drill Bit | - | HSS | 2 | - | 315mm | - | - | - | Helical | - | Plain | - | - | Right | 6mm | 118° | - | - | 6mm | DIN 340, RN & ISO, BS 328 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 61mm | - | - | - | Helical | 10 | Cylindrical | - | Tin Coated | Right (Spiral) | 2.7mm | 118° | - | 33mm | 2.7mm | DIN 338 |
|
| | - | - | - | Drill Bit | - | HSS | 2 | - | - | - | - | - | Helical | 1 | Hex | - | - | - | 4.2mm | - | - | - | 6.4mm | No |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 41mm | - | - | - | Spiral | 10 | Cylindrical | - | Black | Right | 13mm | 118° | - | 101mm | 1.5mm | DIN 338 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 109mm | - | - | - | Helical | 10 | Cylindrical | - | Titanium Nitride | Right | 7mm | 118° | - | - | 7mm | BS 328-ISO 235/1, DIN 338 |
|
| | - | - | - | Drill Bit | - | HSS | 2 | - | 200mm | - | - | - | Helical | - | Plain | - | - | Right | 6mm | 118° | - | - | 6mm | DIN 340, BS 328, RN & ISO |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 109mm | - | - | - | Spiral | 10 | Cylindrical | - | Tin Coated | Right | 6.9mm | 118° | - | 69mm | 6.9mm | DIN 338 |
|
Subtotal (1 Box of 10 units) | | - | - | - | Drill Bit | - | High Speed Steel | 4 | - | 65mm | - | - | - | Helical | 10 | Cylindrical | - | Black | Right | 3.18mm | 118° | - | 36mm | 3.1mm | DIN 338 |
|
| | - | - | - | Drill Bit | - | Carbide Tip | - | Hammer | 160mm | - | - | - | - | - | SDS | - | Blackened | - | 7mm | - | - | - | - | No |
|
| | - | - | - | Drill Bit | - | Carbide Tip | - | Hammer | 160mm | - | - | - | - | - | SDS | - | Blackened | - | 5mm | - | - | 98mm | - | No |
|
Subtotal (1 tube of 5 units) | | - | - | - | Drill Bit | - | HSS | 4 | - | 19mm | - | - | - | Helical | 5 | - | - | Bright, Black | - | 1.75mm | 118° | - | 22mm | 0.3mm | DIN 338 |
|
| | - | - | - | Drill Bit | - | Carbide Tip | - | SDS-Max | 520mm | - | - | - | - | 1 | - | - | - | - | - | - | 20mm | - | - | No |