대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩148,280.00
재고있음
- 86 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩148,280.00 |
| 5 + | ₩122,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 784-4797
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 281mm | |
| Shank Type | Morse Taper | |
| Number of Pieces | 1 | |
| Finish | Black | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 345 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 281mm | ||
Shank Type Morse Taper | ||
Number of Pieces 1 | ||
Finish Black | ||
Cutting Direction Neutral | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 345 | ||
제외
- COO (Country of Origin):
- CN
RS PRO HSS Twist Drill Bit, 25 mm x 281 mm
This RS PRO twist drill bit is an all-round tool that's suitable for a wide range of drilling applications and different types of materials. Its high-quality design and durable construction mean it can stand up to regular heavy use over a long period of time.The drill bit is made of high-speed steel (HSS) and is manufactured to DIN 345 standards, so it's strong enough to cut through cast iron, stone and other hard materials without blunting or breaking. It also has excellent heat resistance, so you can use it on thermoplastics, wood and other surfaces that are prone to melting or burning.
This product features a morse taper shank, which is the widely adopted industry standard mount for drills. That means this bit will be compatible with your existing equipment.