Bosch HSS-G, 57mm Overall, 2.5 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

₩31,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 550 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,108.00₩31,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-3223
제조사 부품 번호:
2608595053
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

3

Overall Length

57mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical

Drill Point Angle

135°

Cutting Direction

Right

Shank Size

2.5mm

Drilling Length

30mm

Standards/Approvals

DIN 338/1414, DIN 1412C

제외

COO (Country of Origin):
CN

Bosch Drill Bit, 2.5mm Diameter, 57mm Overall Length - 2608595053


This precision 2.5mm drill bit by Bosch is a high-traffic twist drill bit designed for durability and accuracy. With the material being HSS-G, this long-lasting drill bit is suitable for a variety of applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• High-speed steel construction ensures durability and longevity

• 2.5mm diameter for precision drilling

• Twist drill design for efficient operation

• 2.5mm shank size for compatibility with a wide range of tools

• Overall length of 57mm for versatility in various Applications|Applications

• Ideal for drilling precise holes in metal, wood, plastics, and more

• Can be used for use in automotive repair, DIY projects, and industrial manufacturing

Applications


• Ideal for drilling precise holes in metal, wood, plastics, and more

• Can be used for use in automotive repair, DIY projects, and industrial manufacturing

Can it drill through stainless steel?


Yes, this high-speed steel Bosch drill bit is capable of drilling through stainless steel with ease.

Will it work with my existing drill?


This 2.5mm shank drill bit is compatible with most standard drill models, ensuring versatility in your projects.

Is it suitable for use in woodworking?


Yes, the twist drill design of this drill bit makes it perfect for woodworking applications.

Can it be used in a drill press?


Yes, this long-lasting drill bit is compatible with drill presses for precision drilling operations.

How many pieces are included in the package?


The package contains 10 pieces of the 2.5mm Bosch drill bit for your convenience.

관련된 링크들