Bosch HSS-G, 93mm Overall, 5.6 mm Shank Drill Bit
- RS 제품 번호:
- 768-3040
- 제조사 부품 번호:
- 2608585494
- 제조업체:
- Bosch
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩52,180.00
재고있음
- 추가로 2026년 11월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,218.00 | ₩52,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-3040
- 제조사 부품 번호:
- 2608585494
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Shank Size | 5.6mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | DIN 1412C, DIN 338 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Shank Size 5.6mm | ||
Drilling Length 57mm | ||
Standards/Approvals DIN 1412C, DIN 338 | ||
제외
- COO (Country of Origin):
- CN
Bosch HSS-G Metric Jobber Drill Bits (DIN 338)
Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard plastic. The HSS-G drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm.
Features and Benefits:
• Features self-centring split-point for excellent positional accuracy and hole quality
• 135° point angle design for maximum accuracy of application
• No pre-punch or pilot required
• Right-hand helical drill bits type N
• Precision ground for a faster drilling rate and lower feed pressure
• Spiral helix enables rapid swarf removal
• Suitable for drilling in alloyed and non-alloyed steel up to tensile strength of 900N/m2
• Suitable for both hand and machine use
Approvals and Certification:
• DIN338
• DIN1412C Quadruple Sharpening
• Bosch Standard Quality
Typical Applications:
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as steel, plastic, wood, metal etc. This makes it an essential piece of kit to have if you work within the carpentry/construction/engineering industries to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQs:
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What are HSS and HSS-G?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. The HSS-G drills bits are additionally ground at the tip and along with their flutes. HSS-G drill bits are ideal for high-performance, professional application and are ideal for drilling into an alloy and non-alloy steel, non-ferrous metals, grey cast iron and malleable iron, sintered iron.
관련된 링크들
- Bosch HSS-G, 93mm Overall, 6 mm Shank Drill Bit
- Bosch HSS, 93mm Overall, 6 mm Shank Drill Bit
- Bosch HSS-G, 93mm Overall, 5.8 mm Shank Drill Bit
- Bosch HSS-G, 93mm Overall, 5.9 mm Shank Drill Bit
- Bosch HSS-G, 93mm Overall, 5.5 mm Shank Drill Bit
- Bosch HSS-G, 93mm Overall, 5.4 mm Shank Drill Bit
- Bosch HSS, 93mm Overall, 5.5 mm Shank Drill Bit
- Bosch HSS, 93mm Overall, 5.6 mm Shank Drill Bit