대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩51,900.00
재고있음
- 추가로 2026년 11월 16일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩51,900.00 |
| 5 + | ₩42,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 522-6803
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 315mm | |
| Flute Type | Helical | |
| Shank Type | Plain | |
| Shank Size | 7mm | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 340, RN, ISO, BS 328 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 315mm | ||
Flute Type Helical | ||
Shank Type Plain | ||
Shank Size 7mm | ||
Drill Bit Size 7mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 340, RN, ISO, BS 328 | ||
제외
- COO (Country of Origin):
- CN
RS PRO Metric Extra Length Twist Drill Bit
This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Features and Benefits
• Base material: High Speed Steel
• Point angle: 118°
• Straight cylindrical shank
• Right hand cutting
• Rolled spiral flute with ground point, vapour – plated
• Two-cutter, cylindrical, two flutes
Applications
• Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; ISO 3292
관련된 링크들
- Dormer HSS, 8 mm, 315mm Overall, 8 mm Shank Drill Bit
- RS PRO HSS, 8 mm, 315mm Overall, 8 mm Shank Drill Bit
- RS PRO HSS, 11 mm, 315mm Overall, 11 mm Shank Drill Bit
- RS PRO HSS, 6 mm, 315mm Overall, 6 mm Shank Drill Bit
- RS PRO HSS, 12 mm, 315mm Overall, 12 mm Shank Drill Bit
- RS PRO HSS, 5 mm, 315mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS, 10 mm, 315mm Overall, 10 mm Shank Drill Bit
- RS PRO HSS, 4 mm, 315mm Overall, 4 mm Shank Drill Bit